Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leica D810 Laser Measure, 0.05 → 200m Range, ±1 mm Accuracy, PreCal

RS Stock No.: 207-0576Brand: LeicaManufacturers Part No.: D810+Cal
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 200m

Accuracy

±1 mm

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Wavelength

635nm

Calibrated

PreCal

Model Number p

D810

Country of Origin

Austria

Stock information temporarily unavailable.

4,231.700 OMR

4,231.700 OMR Each (ex VAT)

4,443.285 OMR

4,443.285 OMR Each (inc. VAT)

Leica D810 Laser Measure, 0.05 → 200m Range, ±1 mm Accuracy, PreCal

Calibration type

4,231.700 OMR

4,231.700 OMR Each (ex VAT)

4,443.285 OMR

4,443.285 OMR Each (inc. VAT)

Leica D810 Laser Measure, 0.05 → 200m Range, ±1 mm Accuracy, PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 200m

Accuracy

±1 mm

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Wavelength

635nm

Calibrated

PreCal

Model Number p

D810

Country of Origin

Austria