Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM DHR Series Open Loop Current Transducer, 1800A nominal current

RS Stock No.: 527-8494Brand: LEMManufacturers Part No.: DHR 500 C5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Series

DHR

Mounting Type

Panel Mount

Country of Origin

Japan

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

Stock information temporarily unavailable.

P.O.A.

LEM DHR Series Open Loop Current Transducer, 1800A nominal current

P.O.A.

LEM DHR Series Open Loop Current Transducer, 1800A nominal current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Bore Size

32mm

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Series

DHR

Mounting Type

Panel Mount

Country of Origin

Japan

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL