Technical Document
Specifications
Brand
LEMCurrent Ratio
100:1
Bore Size
1.75mm
Series
HO
Sensor Technology
Open Loop
Supply Voltage
4.5 → 5.5 V
Input Current
40A
Output Current
19 → 25 mA
Overall Height
27.43mm
Overall Width
41.56mm
Overall Depth
20.13mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Product details
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer
Voltage output
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated
6.980 OMR
6.980 OMR Each (ex VAT)
7.329 OMR
7.329 OMR Each (inc. VAT)
1
6.980 OMR
6.980 OMR Each (ex VAT)
7.329 OMR
7.329 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
100:1
Bore Size
1.75mm
Series
HO
Sensor Technology
Open Loop
Supply Voltage
4.5 → 5.5 V
Input Current
40A
Output Current
19 → 25 mA
Overall Height
27.43mm
Overall Width
41.56mm
Overall Depth
20.13mm
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Mounting Type
PCB Mount
Product details
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer
Voltage output
Low power consumption
Fixed offset and sensitivity
Small size and space saving
High immunity to external interference
Suitable for industrial applications
Factory calibrated