LEM HOYS Series Base Mounted Current Transformer, 100A Input, 100:1, +5 V

RS Stock No.: 200-3790Brand: LEMManufacturers Part No.: 90.N4.34.000.0
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

HOYS

Transformer Type

Base Mounted

Sensor Technology

Open Loop

Supply Voltage

+5 V

Input Current

100A

Mounting Type

Base Mounted

Stock information temporarily unavailable.

17.254 OMR

17.254 OMR Each (ex VAT)

18.117 OMR

18.117 OMR Each (inc. VAT)

LEM HOYS Series Base Mounted Current Transformer, 100A Input, 100:1, +5 V

17.254 OMR

17.254 OMR Each (ex VAT)

18.117 OMR

18.117 OMR Each (inc. VAT)

LEM HOYS Series Base Mounted Current Transformer, 100A Input, 100:1, +5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

HOYS

Transformer Type

Base Mounted

Sensor Technology

Open Loop

Supply Voltage

+5 V

Input Current

100A

Mounting Type

Base Mounted