Technical Document
Specifications
Brand
LEMCurrent Ratio
160:1
Series
LAX
Sensor Technology
Closed Loop
Supply Voltage
11.4 → 15.75 V
Input Current
160A
Output Current
50 mA
Overall Height
32mm
Overall Width
25.5mm
Overall Depth
16.35mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Distrelec Product Id
30401086
Width
25.5mm
Country of Origin
Bulgaria
Product details
LAX 100-NP Current Sensor
Small size Hall Effect sensor for fitting to printed circuits to measure currents up to 100 A RMS.
Current measurements of up to 16 A; 25 A; 33 A; 50 A or 100 A RMS based on primary connections made on the printed circuit.
This sensor is suitable for industrial applications such as variable speed controls, continuous power supplies (UPS) and cut-out power supplies (SMPS).
(L= 32 mm W = 27 mm H = 16.35 mm).
13.314 OMR
13.314 OMR Each (ex VAT)
13.980 OMR
13.980 OMR Each (inc. VAT)
1
13.314 OMR
13.314 OMR Each (ex VAT)
13.980 OMR
13.980 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
160:1
Series
LAX
Sensor Technology
Closed Loop
Supply Voltage
11.4 → 15.75 V
Input Current
160A
Output Current
50 mA
Overall Height
32mm
Overall Width
25.5mm
Overall Depth
16.35mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Distrelec Product Id
30401086
Width
25.5mm
Country of Origin
Bulgaria
Product details
LAX 100-NP Current Sensor
Small size Hall Effect sensor for fitting to printed circuits to measure currents up to 100 A RMS.
Current measurements of up to 16 A; 25 A; 33 A; 50 A or 100 A RMS based on primary connections made on the printed circuit.
This sensor is suitable for industrial applications such as variable speed controls, continuous power supplies (UPS) and cut-out power supplies (SMPS).
(L= 32 mm W = 27 mm H = 16.35 mm).