Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Plug to NIM-CAMAC CD/N 549 Socket

RS Stock No.: 124-3400Brand: LEMOManufacturers Part No.: FTY.00.250.CTF
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Lemo

Adapter Type A

NIM-CAMAC CD/N 549

Adapter Type B

NIM-CAMAC CD/N 549

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold over Nickel

Length

29.5mm

Body Plating

Chrome

Contact Material

Brass, Bronze

Country of Origin

Switzerland

Product details

Y-branch for 00 series coaxial connectors

Composed of one straight plug input and two parallel output plugs.

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Stock information temporarily unavailable.

28.391 OMR

28.391 OMR Each (ex VAT)

29.811 OMR

29.811 OMR Each (inc. VAT)

LEMO Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Plug to NIM-CAMAC CD/N 549 Socket

28.391 OMR

28.391 OMR Each (ex VAT)

29.811 OMR

29.811 OMR Each (inc. VAT)

LEMO Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Plug to NIM-CAMAC CD/N 549 Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 928.391 OMR
10 - 4926.978 OMR
50 - 9925.614 OMR
100 - 24924.332 OMR
250+23.260 OMR

Technical Document

Specifications

Brand

Lemo

Adapter Type A

NIM-CAMAC CD/N 549

Adapter Type B

NIM-CAMAC CD/N 549

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold over Nickel

Length

29.5mm

Body Plating

Chrome

Contact Material

Brass, Bronze

Country of Origin

Switzerland

Product details

Y-branch for 00 series coaxial connectors

Composed of one straight plug input and two parallel output plugs.

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.