Technical Document
Specifications
Brand
LemoNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
8.0A
Body Orientation
Straight
Series
2B
Shell Size
2
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
2B series straight plugs
Fitted with female contacts for soldering.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
37.048 OMR
37.048 OMR Each (ex VAT)
38.900 OMR
38.900 OMR Each (inc. VAT)
1
37.048 OMR
37.048 OMR Each (ex VAT)
38.900 OMR
38.900 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 37.048 OMR |
5 - 9 | 35.937 OMR |
10 - 19 | 34.832 OMR |
20 - 49 | 33.715 OMR |
50+ | 32.153 OMR |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
8.0A
Body Orientation
Straight
Series
2B
Shell Size
2
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
2B series straight plugs
Fitted with female contacts for soldering.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.