Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lexar 8 GB DDR4 Laptop RAM, 3200MHz, DIMM, 1.2V

RS Stock No.: 230-4388Brand: LexarManufacturers Part No.: LD4AS008G-B3200GSST
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Lexar

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

China

Stock information temporarily unavailable.

40.700 OMR

40.700 OMR Each (ex VAT)

42.735 OMR

42.735 OMR Each (inc. VAT)

Lexar 8 GB DDR4 Laptop RAM, 3200MHz, DIMM, 1.2V

40.700 OMR

40.700 OMR Each (ex VAT)

42.735 OMR

42.735 OMR Each (inc. VAT)

Lexar 8 GB DDR4 Laptop RAM, 3200MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

China