Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linx ANT-5GW-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 241-2844Brand: LinxManufacturers Part No.: ANT-5GW-IPW1-NP
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

External

Antenna Physical Form

Whip

Connector Type

Type N Male

Antenna Mounting Type

Direct

Gain

1.8 → 7.6dBi

Includes Lead

No

Antenna Directivity

Omni-Directional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

25.121 OMR

25.121 OMR Each (ex VAT)

26.377 OMR

26.377 OMR Each (inc. VAT)

Linx ANT-5GW-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

25.121 OMR

25.121 OMR Each (ex VAT)

26.377 OMR

26.377 OMR Each (inc. VAT)

Linx ANT-5GW-IPW1-NP Whip Omni-Directional GSM Antenna with Type N Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 925.121 OMR
10 - 2424.339 OMR
25+23.614 OMR

Technical Document

Specifications

Brand

Linx

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

External

Antenna Physical Form

Whip

Connector Type

Type N Male

Antenna Mounting Type

Direct

Gain

1.8 → 7.6dBi

Includes Lead

No

Antenna Directivity

Omni-Directional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China