Technical Document
Specifications
Brand
LinxRF Protocols
5G
Internal/External
External
Antenna Physical Form
Round
Frequency Range
617 → 698 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA, Type N
Gain
3.1dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China
15.966 OMR
15.966 OMR Each (ex VAT)
16.764 OMR
16.764 OMR Each (inc. VAT)
1
15.966 OMR
15.966 OMR Each (ex VAT)
16.764 OMR
16.764 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 15.966 OMR |
10 - 24 | 15.499 OMR |
25 - 99 | 15.020 OMR |
100 - 249 | 14.707 OMR |
250+ | 14.570 OMR |
Technical Document
Specifications
Brand
LinxRF Protocols
5G
Internal/External
External
Antenna Physical Form
Round
Frequency Range
617 → 698 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA, Type N
Gain
3.1dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China