Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna with UFL Connector, 2G (GSM/GPRS)

RS Stock No.: 202-5840Brand: LinxManufacturers Part No.: ANT-868-PW-QW-UFL
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

2G (GSM/GPRS)

Antenna Physical Form

Whip

Frequency Range

0.868 GHz

Antenna Mounting Type

Direct

Connector Type

UFL

Gain

1.6dBi

Antenna Directivity

Omnidirectional

Lead Length

0.02m

Series

PW

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

351.225 OMR

7.024 OMR Each (In a Tray of 50) (ex VAT)

368.786 OMR

7.375 OMR Each (In a Tray of 50) (inc. VAT)

Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna with UFL Connector, 2G (GSM/GPRS)

351.225 OMR

7.024 OMR Each (In a Tray of 50) (ex VAT)

368.786 OMR

7.375 OMR Each (In a Tray of 50) (inc. VAT)

Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna with UFL Connector, 2G (GSM/GPRS)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

2G (GSM/GPRS)

Antenna Physical Form

Whip

Frequency Range

0.868 GHz

Antenna Mounting Type

Direct

Connector Type

UFL

Gain

1.6dBi

Antenna Directivity

Omnidirectional

Lead Length

0.02m

Series

PW

Country of Origin

Korea, Republic Of