Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 250mA F Ceramic Cartridge Fuse, 3 x 8.4mm

RS Stock No.: 738-3107PBrand: LittelfuseManufacturers Part No.: 0242.250UAT1
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

250mA

Fuse Size

3 x 8.4mm

Fuse Speed

F

Voltage Rating

250V ac/dc

Body Material

Ceramic

Series

242

Product details

Littelfuse 242 Series

Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 250mA F Ceramic Cartridge Fuse, 3 x 8.4mm
Select packaging type

P.O.A.

Littelfuse 250mA F Ceramic Cartridge Fuse, 3 x 8.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

250mA

Fuse Size

3 x 8.4mm

Fuse Speed

F

Voltage Rating

250V ac/dc

Body Material

Ceramic

Series

242

Product details

Littelfuse 242 Series

Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.