Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 5A Fuse Holder for Micro, TR3 Fuse, 1P, 125V ac

RS Stock No.: 878-1441Brand: LittelfuseManufacturers Part No.: 02820002Z
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

Micro, TR3

Current Rating

5A

Voltage Rating

125V ac

Number of Poles

1P

Number of Poles

1

Cap Style

Manual

Series

282

Compatible Fuse Sizes

3AB, 3AG

Contact Material

Silver Plated Beryllium Copper

Country of Origin

Mexico

Product details

Littelfuse Micro Series Plug-In Fuse Holder

Littelfuse Micro series plug-in fuse holders are an RF shielded design with a screw-on drip proof knob construction.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

7.145 OMR

7.145 OMR Each (ex VAT)

7.502 OMR

7.502 OMR Each (inc. VAT)

Littelfuse 5A Fuse Holder for Micro, TR3 Fuse, 1P, 125V ac

7.145 OMR

7.145 OMR Each (ex VAT)

7.502 OMR

7.502 OMR Each (inc. VAT)

Littelfuse 5A Fuse Holder for Micro, TR3 Fuse, 1P, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 47.145 OMR
5 - 96.794 OMR
10 - 196.578 OMR
20+6.431 OMR

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

Micro, TR3

Current Rating

5A

Voltage Rating

125V ac

Number of Poles

1P

Number of Poles

1

Cap Style

Manual

Series

282

Compatible Fuse Sizes

3AB, 3AG

Contact Material

Silver Plated Beryllium Copper

Country of Origin

Mexico

Product details

Littelfuse Micro Series Plug-In Fuse Holder

Littelfuse Micro series plug-in fuse holders are an RF shielded design with a screw-on drip proof knob construction.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.