Littelfuse Surface Mount Fuse 1A, 125V ac/dc
RS Stock No.: 285-7668Brand: LittelfuseManufacturers Part No.: 30171909Distrelec Article No.: 30171909
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
1A
Voltage Rating
125V ac/dc
Fuse Speed
Very Fast-Acting
Body Material
Ceramic
Distrelec Product Id
30171909
Country of Origin
United States
Stock information temporarily unavailable.
0.798 OMR
0.798 OMR Each (ex VAT)
0.838 OMR
0.838 OMR Each (inc. VAT)
Littelfuse Surface Mount Fuse 1A, 125V ac/dc
1
0.798 OMR
0.798 OMR Each (ex VAT)
0.838 OMR
0.838 OMR Each (inc. VAT)
Littelfuse Surface Mount Fuse 1A, 125V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
1A
Voltage Rating
125V ac/dc
Fuse Speed
Very Fast-Acting
Body Material
Ceramic
Distrelec Product Id
30171909
Country of Origin
United States