Technical Document
Specifications
Brand
LittelfuseContact Resistance
120mΩ
AT Value Range
10-15AT
Width
1.8mm
Length
10.16mm
Dimensions
1.8 (Dia.) x 10.16mm
Country of Origin
Philippines
Product details
MDSR-10 Subminiature Axial Lead Reed Switch, Low Power
These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 10.16 x 1.8 mm and house Form A (SPST normally open) contacts.
Item 905-8913 has an AT 10-15 sensitivity rating.
Item 905-8916 has an AT 15-20 sensitivity rating.
Potential Applications
Reed Relays (suited to ATE type applications)
Security Systems
Limit Switching
Office Equipment
Features
Subminiature normally open switch
Capable of switching 200 V or 0.5 A at up to 10 W
Available sensitivity range 10-20 AT
Operating temperature range: -40°C to +125°C
Standards
UL, ATEX Class I, Zone 2
Littelfuse
3.960 OMR
0.792 OMR Each (In a Bag of 5) (ex VAT)
4.158 OMR
0.832 OMR Each (In a Bag of 5) (inc. VAT)
5
3.960 OMR
0.792 OMR Each (In a Bag of 5) (ex VAT)
4.158 OMR
0.832 OMR Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | 0.792 OMR | 3.960 OMR |
50 - 120 | 0.698 OMR | 3.492 OMR |
125 - 245 | 0.594 OMR | 2.970 OMR |
250 - 495 | 0.539 OMR | 2.695 OMR |
500+ | 0.528 OMR | 2.640 OMR |
Technical Document
Specifications
Brand
LittelfuseContact Resistance
120mΩ
AT Value Range
10-15AT
Width
1.8mm
Length
10.16mm
Dimensions
1.8 (Dia.) x 10.16mm
Country of Origin
Philippines
Product details
MDSR-10 Subminiature Axial Lead Reed Switch, Low Power
These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. They are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 10.16 x 1.8 mm and house Form A (SPST normally open) contacts.
Item 905-8913 has an AT 10-15 sensitivity rating.
Item 905-8916 has an AT 15-20 sensitivity rating.
Potential Applications
Reed Relays (suited to ATE type applications)
Security Systems
Limit Switching
Office Equipment
Features
Subminiature normally open switch
Capable of switching 200 V or 0.5 A at up to 10 W
Available sensitivity range 10-20 AT
Operating temperature range: -40°C to +125°C
Standards
UL, ATEX Class I, Zone 2