Littelfuse, P0300SAMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA

RS Stock No.: 738-3242Brand: LittelfuseManufacturers Part No.: P0300SAMCLRP
brand-logo
View all in SIDACs

Technical Document

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

25V

Repetitive Peak Forward Blocking Voltage

25V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors MC Series

The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.995 OMR

0.600 OMR Each (In a Pack of 10) (ex VAT)

6.295 OMR

0.630 OMR Each (In a Pack of 10) (inc. VAT)

Littelfuse, P0300SAMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
Select packaging type

5.995 OMR

0.600 OMR Each (In a Pack of 10) (ex VAT)

6.295 OMR

0.630 OMR Each (In a Pack of 10) (inc. VAT)

Littelfuse, P0300SAMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

25V

Repetitive Peak Forward Blocking Voltage

25V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors MC Series

The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more