Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse P4SMA6.8A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 764-5470PBrand: LittelfuseManufacturers Part No.: P4SMA6.8A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6.45V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

39A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.79 x 2.087mm

Maximum Reverse Leakage Current

1mA

Length

4.5mm

Height

2.087mm

Width

2.79mm

Test Current

10mA

Product details

TVS Diodes SMT Unidirectional 400W, P4SMA Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse P4SMA6.8A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse P4SMA6.8A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6.45V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

39A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.79 x 2.087mm

Maximum Reverse Leakage Current

1mA

Length

4.5mm

Height

2.087mm

Width

2.79mm

Test Current

10mA

Product details

TVS Diodes SMT Unidirectional 400W, P4SMA Series, Littelfuse

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more