Hazardous Product

Loctite Loctite 242 Blue Threadlocking Adhesive, 50 ml

RS Stock No.: 243-2647Brand: LoctiteManufacturers Part No.: LOCTITE 242 BO 50ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 242

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Colour

Blue

Package Size

50 ml

Country of Origin

Ireland

P.O.A.

Loctite Loctite 242 Blue Threadlocking Adhesive, 50 ml

P.O.A.

Loctite Loctite 242 Blue Threadlocking Adhesive, 50 ml

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 242

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Colour

Blue

Package Size

50 ml

Country of Origin

Ireland