Technical Document
Specifications
Brand
LovatoContact Configuration
1NO+1NC
Series
GAX
For Use With
GA063SA & GA-D, GA-A
Accessory Type
Auxiliary contact block
Height
78mm
Width
43.6mm
Depth
12mm
Country of Origin
Italy
Product details
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Lovato Switch Disconnectors & Accessories
10.906 OMR
10.906 OMR Each (ex VAT)
11.451 OMR
11.451 OMR Each (inc. VAT)
1
10.906 OMR
10.906 OMR Each (ex VAT)
11.451 OMR
11.451 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LovatoContact Configuration
1NO+1NC
Series
GAX
For Use With
GA063SA & GA-D, GA-A
Accessory Type
Auxiliary contact block
Height
78mm
Width
43.6mm
Depth
12mm
Country of Origin
Italy
Product details
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers