Technical Document
Specifications
Brand
LovatoBlock Type
Light Block
Series
LPXLP
Voltage Rating
85 → 140V ac
Illumination Type
LED
Terminal Type
Screw
Current Rating
4mA
LED Included
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
8.371 OMR
8.371 OMR Each (ex VAT)
8.790 OMR
8.790 OMR Each (inc. VAT)
Lovato LPXLP Light Block - Blue, 85 → 140 V ac
1
8.371 OMR
8.371 OMR Each (ex VAT)
8.790 OMR
8.790 OMR Each (inc. VAT)
Lovato LPXLP Light Block - Blue, 85 → 140 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoBlock Type
Light Block
Series
LPXLP
Voltage Rating
85 → 140V ac
Illumination Type
LED
Terminal Type
Screw
Current Rating
4mA
LED Included
Yes
Country of Origin
Italy