Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 600mm

Technical Document
Specifications
Brand
Lumberg AutomationSeries
RSMV-RKMV
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Length
600mm
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2 Housing Gender
Female
Connector 2
M8
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP69K
Outer Diameter
4.30mm
Connector 1 Housing Gender
Male
Oil Resistant
Yes
Cable Shape
Multicore
Fire Behaviour
Halogen Free
Insulation material
PP
Conductor Material
Copper
Minimum Bend Radius
5 mm
Country of Origin
Czech Republic
9.290 OMR
9.290 OMR Each (ex VAT)
9.754 OMR
9.754 OMR Each (inc. VAT)
1
9.290 OMR
9.290 OMR Each (ex VAT)
9.754 OMR
9.754 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RSMV-RKMV
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Length
600mm
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2 Housing Gender
Female
Connector 2
M8
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP69K
Outer Diameter
4.30mm
Connector 1 Housing Gender
Male
Oil Resistant
Yes
Cable Shape
Multicore
Fire Behaviour
Halogen Free
Insulation material
PP
Conductor Material
Copper
Minimum Bend Radius
5 mm
Country of Origin
Czech Republic