Lumberg Automation Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m

RS Stock No.: 197-2563Brand: Lumberg AutomationManufacturers Part No.: 49311 RSTS 4-RKTS 4-288/3 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RSTS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.50mm

Oil Resistant

Yes

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Minimum Bend Radius

5 x D

Country of Origin

Czech Republic

Stock information temporarily unavailable.

19.151 OMR

19.151 OMR Each (ex VAT)

20.109 OMR

20.109 OMR Each (inc. VAT)

Lumberg Automation Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m

19.151 OMR

19.151 OMR Each (ex VAT)

20.109 OMR

20.109 OMR Each (inc. VAT)

Lumberg Automation Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSTS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.50mm

Oil Resistant

Yes

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Minimum Bend Radius

5 x D

Country of Origin

Czech Republic