Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Inner Diameter
2mm
Current Rating
2A
Outer Diameter
5.8mm
Body Orientation
Straight
Voltage Rating
30 V
Width
12mm
Length
14.4mm
Mounting Type
Snap-In
Contact Plating
Tin
Series
1610
Distrelec Product Id
30386100
Country of Origin
China
201.300 OMR
0.671 OMR Each (In a Box of 300) (ex VAT)
211.365 OMR
0.705 OMR Each (In a Box of 300) (inc. VAT)
300
201.300 OMR
0.671 OMR Each (In a Box of 300) (ex VAT)
211.365 OMR
0.705 OMR Each (In a Box of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
300 - 300 | 0.671 OMR | 201.300 OMR |
600+ | 0.644 OMR | 193.050 OMR |
Technical Document
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Inner Diameter
2mm
Current Rating
2A
Outer Diameter
5.8mm
Body Orientation
Straight
Voltage Rating
30 V
Width
12mm
Length
14.4mm
Mounting Type
Snap-In
Contact Plating
Tin
Series
1610
Distrelec Product Id
30386100
Country of Origin
China