Technical Document
Specifications
Brand
LumbergGender
Female
For Use With
Minimodul and Multimodul Connector Housings
Series
Minimodul, Multimodul
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.25mm²
Contact Plating
Tin
Contact Material
Copper Tin Alloy
Maximum Contact Resistance
≤5mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Minimodul Multimodul Crimp Contacts
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
3.300 OMR
0.033 OMR Each (In a Pack of 100) (ex VAT)
3.465 OMR
0.035 OMR Each (In a Pack of 100) (inc. VAT)
Standard
100
3.300 OMR
0.033 OMR Each (In a Pack of 100) (ex VAT)
3.465 OMR
0.035 OMR Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | 0.033 OMR | 3.300 OMR |
1000 - 2900 | 0.028 OMR | 2.750 OMR |
3000+ | 0.028 OMR | 2.750 OMR |
Technical Document
Specifications
Brand
LumbergGender
Female
For Use With
Minimodul and Multimodul Connector Housings
Series
Minimodul, Multimodul
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.25mm²
Contact Plating
Tin
Contact Material
Copper Tin Alloy
Maximum Contact Resistance
≤5mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Minimodul Multimodul Crimp Contacts
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").