Lumberg, KGV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount

RS Stock No.: 740-6121Brand: LumbergManufacturers Part No.: KGV 50/6Distrelec Article No.: 30068479
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KGV

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Product details

KGV Series Chassis Sockets

Lumberg KGV series chassis sockets with threaded joints and solder terminals.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

5.302 OMR

5.302 OMR Each (ex VAT)

5.567 OMR

5.567 OMR Each (inc. VAT)

Lumberg, KGV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount

5.302 OMR

5.302 OMR Each (ex VAT)

5.567 OMR

5.567 OMR Each (inc. VAT)

Lumberg, KGV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 95.302 OMR
10+4.768 OMR

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KGV

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Product details

KGV Series Chassis Sockets

Lumberg KGV series chassis sockets with threaded joints and solder terminals.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.