Technical Document
Specifications
Brand
LumiledsLED Colours
Cyan
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.51 V
Number of Pins
3
Viewing Angle
125 °
Luminous Flux
110 lm
Lens Shape
Round
Dominant Wavelength
520 nm
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 1.99mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.
LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.
LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.
Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm
Visible Light LEDs, Lumileds
4.510 OMR
2.255 OMR Each (In a Pack of 2) (ex VAT)
4.736 OMR
2.368 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
4.510 OMR
2.255 OMR Each (In a Pack of 2) (ex VAT)
4.736 OMR
2.368 OMR Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 2.255 OMR | 4.510 OMR |
10+ | 1.886 OMR | 3.773 OMR |
Technical Document
Specifications
Brand
LumiledsLED Colours
Cyan
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.51 V
Number of Pins
3
Viewing Angle
125 °
Luminous Flux
110 lm
Lens Shape
Round
Dominant Wavelength
520 nm
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 1.99mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.
LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.
LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.
Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm