Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Luxo WAS025985 Bench Magnifier with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens

RS Stock No.: 788-4757Brand: LuxoManufacturers Part No.: WAS025985
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

175 x 108mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

Fluorescent

Lamp Wattage

2 x 7W

Lens Length

175mm

Lens Width

108mm

Model Number p

WAS025985

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Wave Plus

An illuminated, rectangular bench magnifier supplied with integral bench clamp.
3.5 Dioptre magnification.
15mm arms enclose counter-balance springs.
Fully articulated magnifier head.
5 year manufacturers warranty with lamp.
Type G - British 3-pin and 2-pin European plug provided.

Stock information temporarily unavailable.

P.O.A.

Luxo WAS025985 Bench Magnifier with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens

P.O.A.

Luxo WAS025985 Bench Magnifier with Table Clamp Mount, 3.5dioptre, 175 x 108mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

175 x 108mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

Fluorescent

Lamp Wattage

2 x 7W

Lens Length

175mm

Lens Width

108mm

Model Number p

WAS025985

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Wave Plus

An illuminated, rectangular bench magnifier supplied with integral bench clamp.
3.5 Dioptre magnification.
15mm arms enclose counter-balance springs.
Fully articulated magnifier head.
5 year manufacturers warranty with lamp.
Type G - British 3-pin and 2-pin European plug provided.