Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mahr 4305200RS Metric Lever Dial Indicator, +0.4mm Max. Measurement, 0.01 mm Resolution, ±13 μm Accuracy

RS Stock No.: 315-9098Brand: MahrManufacturers Part No.: 4305200RS
brand-logo
View all in DTI Gauges

Technical Document

Specifications

Brand

Mahr

Maximum Measurement

+0.4mm

Resolution

0.01 mm

Dial Diameter

27.5mm

Imperial or Metric

Metric

Accuracy

±13 μm

Stem Size

2mm

Country of Origin

Germany

Product details

Mahr MarTest Lever Dial Test Indicators

The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical workshop environments

Good for measuring roundness of a shaft, internal roundness of a sleeve, centering of a bore, alignment of flat features and parallelism.

Features and Benefits

Metric and imperial options
Face size options
Rotating face for zero adjustment
Highly refined and precise mechanism
Easy to read face
Shockproof
Anti-magnetic
Movement bearings are jewelled with 8 precious stones
Double lever supported in ball bearings, overload protection provided by slip clutch
Satin-chrome finished Housing
Contact point with Tungsten Carbide ball

All indicators have 6mm dovetails on 3 faces and are supplied with 8mm or 4mm lug accessory (depending on version ordered).

Stock information temporarily unavailable.

P.O.A.

Mahr 4305200RS Metric Lever Dial Indicator, +0.4mm Max. Measurement, 0.01 mm Resolution, ±13 μm Accuracy

P.O.A.

Mahr 4305200RS Metric Lever Dial Indicator, +0.4mm Max. Measurement, 0.01 mm Resolution, ±13 μm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mahr

Maximum Measurement

+0.4mm

Resolution

0.01 mm

Dial Diameter

27.5mm

Imperial or Metric

Metric

Accuracy

±13 μm

Stem Size

2mm

Country of Origin

Germany

Product details

Mahr MarTest Lever Dial Test Indicators

The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical workshop environments

Good for measuring roundness of a shaft, internal roundness of a sleeve, centering of a bore, alignment of flat features and parallelism.

Features and Benefits

Metric and imperial options
Face size options
Rotating face for zero adjustment
Highly refined and precise mechanism
Easy to read face
Shockproof
Anti-magnetic
Movement bearings are jewelled with 8 precious stones
Double lever supported in ball bearings, overload protection provided by slip clutch
Satin-chrome finished Housing
Contact point with Tungsten Carbide ball

All indicators have 6mm dovetails on 3 faces and are supplied with 8mm or 4mm lug accessory (depending on version ordered).