Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 430 4350FCT Corded Jigsaw, 240V

RS Stock No.: 458-1799Brand: MakitaManufacturers Part No.: 4350FCT
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Jigsaw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Maximum Speed

2800rpm

Model Number

4350FCT

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Series

430

Weight

5.7kg

Stroke Length

26mm

Country of Origin

United Kingdom

Product details

Makita 4350FCT Corded Jigsaw

Introducing the Makita 4350FCT corded jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts. This tool can be operated with an orbital oscillating mechanism or straight-line cutting action. There is a lever to change the cutting action and 3 orbital settings that allow fast cuts to be made in various materials.

Why would you buy this jigsaw?

The Makita 4350FCT offers features not seen in your typical corded jigsaw, for example, the stroke rate and stroke length make cutting much easier, an adjustable speed dial, and a soft start that stops the jigsaw from jumping when you start the cut. This jigsaw has a locking mechanism on the trigger switch which allows continuous operation and reduces fatigue when making long cuts.

Features and Benefits

• Quick-release tool-less blade change
• Sturdy adjustable base for accurate cutting
• Variable speed control
• Soft start
• Built-in job light
• 5 blades & dust extraction
• Orbital action
• Ultra-low vibration
• Tool-less blade change
• Ergonomic rubberised handle

Specification

• Power input: 720W
• 240 V
• Length of stroke: 26 mm
• Bevel capacity: 45 mm
• Max cut: wood 135 mm, steel 10 mm
• Weight: 2.4 kg

What do you get?

• Makita 4350FCT Jigsaw
• Hex wrench
• Dust nozzle
• Blade Set
• Anti-Scratch Shoe Cover
• Anti-splinter Device
• Storage/Carrying Case

Typical Applications

Corded power tools like corded jigsaws have power cables that run from electrical outlets. Jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Corded jigsaws can be found in areas such as:
Construction
Carpentry
Manufacturing
Home

FAQ’s

Does this corded jigsaw come in a case?
Yes, a storage case is supplied

Does this jigsaw come with blades?
Yes, there are 6 blades supplied - 4 wood and 2 sheet metal

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Stock information temporarily unavailable.

131.004 OMR

131.004 OMR Each (ex VAT)

137.554 OMR

137.554 OMR Each (inc. VAT)

Makita 430 4350FCT Corded Jigsaw, 240V

131.004 OMR

131.004 OMR Each (ex VAT)

137.554 OMR

137.554 OMR Each (inc. VAT)

Makita 430 4350FCT Corded Jigsaw, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Jigsaw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Maximum Speed

2800rpm

Model Number

4350FCT

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Series

430

Weight

5.7kg

Stroke Length

26mm

Country of Origin

United Kingdom

Product details

Makita 4350FCT Corded Jigsaw

Introducing the Makita 4350FCT corded jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts. This tool can be operated with an orbital oscillating mechanism or straight-line cutting action. There is a lever to change the cutting action and 3 orbital settings that allow fast cuts to be made in various materials.

Why would you buy this jigsaw?

The Makita 4350FCT offers features not seen in your typical corded jigsaw, for example, the stroke rate and stroke length make cutting much easier, an adjustable speed dial, and a soft start that stops the jigsaw from jumping when you start the cut. This jigsaw has a locking mechanism on the trigger switch which allows continuous operation and reduces fatigue when making long cuts.

Features and Benefits

• Quick-release tool-less blade change
• Sturdy adjustable base for accurate cutting
• Variable speed control
• Soft start
• Built-in job light
• 5 blades & dust extraction
• Orbital action
• Ultra-low vibration
• Tool-less blade change
• Ergonomic rubberised handle

Specification

• Power input: 720W
• 240 V
• Length of stroke: 26 mm
• Bevel capacity: 45 mm
• Max cut: wood 135 mm, steel 10 mm
• Weight: 2.4 kg

What do you get?

• Makita 4350FCT Jigsaw
• Hex wrench
• Dust nozzle
• Blade Set
• Anti-Scratch Shoe Cover
• Anti-splinter Device
• Storage/Carrying Case

Typical Applications

Corded power tools like corded jigsaws have power cables that run from electrical outlets. Jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Corded jigsaws can be found in areas such as:
Construction
Carpentry
Manufacturing
Home

FAQ’s

Does this corded jigsaw come in a case?
Yes, a storage case is supplied

Does this jigsaw come with blades?
Yes, there are 6 blades supplied - 4 wood and 2 sheet metal

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .