Technical Document
Specifications
Brand
MakitaSaw Blade Type
Circular Saw Blade
Number of Teeth
30
Number in Pack
1
Arbor Diameter
20mm
Blade Material
Steel
Bimetal
No
Blade Diameter
136mm
Country of Origin
China
Stock information temporarily unavailable.
40.772 OMR
40.772 OMR Each (ex VAT)
42.811 OMR
42.811 OMR Each (inc. VAT)
Makita Circular Saw Blade, Pack of 1
1
40.772 OMR
40.772 OMR Each (ex VAT)
42.811 OMR
42.811 OMR Each (inc. VAT)
Makita Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSaw Blade Type
Circular Saw Blade
Number of Teeth
30
Number in Pack
1
Arbor Diameter
20mm
Blade Material
Steel
Bimetal
No
Blade Diameter
136mm
Country of Origin
China