Technical Document
Specifications
Brand
MakitaDrill Type
Combi Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
LXT
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Weight
2.2kg
Max Speed
2000rpm
Hammer Action
Yes
Speed
0 → 2000rpm
Model Number
DHP458
Drilling Capacity Masonry
16 mm
Drilling Capacity Metal
13 mm
Drilling Capacity Wood
65 mm
108.790 OMR
108.790 OMR Each (ex VAT)
114.230 OMR
114.230 OMR Each (inc. VAT)
1
108.790 OMR
108.790 OMR Each (ex VAT)
114.230 OMR
114.230 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MakitaDrill Type
Combi Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
LXT
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Weight
2.2kg
Max Speed
2000rpm
Hammer Action
Yes
Speed
0 → 2000rpm
Model Number
DHP458
Drilling Capacity Masonry
16 mm
Drilling Capacity Metal
13 mm
Drilling Capacity Wood
65 mm