Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita XLT Battery Chainsaw

RS Stock No.: 252-2569Brand: MakitaManufacturers Part No.: DUA301Z
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

7.8 → 8.5kg

Battery Voltage

36V

Brushed/Brushless Motor

Brushless

Motor Wattage

1000W

Maximum Speed

20m/s

Noise Level

103dB(A)

Series

XLT

Country of Origin

China

Stock information temporarily unavailable.

482.878 OMR

482.878 OMR Each (ex VAT)

507.022 OMR

507.022 OMR Each (inc. VAT)

Makita XLT Battery Chainsaw

482.878 OMR

482.878 OMR Each (ex VAT)

507.022 OMR

507.022 OMR Each (inc. VAT)

Makita XLT Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

7.8 → 8.5kg

Battery Voltage

36V

Brushed/Brushless Motor

Brushless

Motor Wattage

1000W

Maximum Speed

20m/s

Noise Level

103dB(A)

Series

XLT

Country of Origin

China