Technical Document
Specifications
Brand
MakitaMultitool Type
Multi Cutter
Corded/Cordless
Corded
Plug Type
BS 4343
Model Number
TM3000CX4
Speed
6000 → 20000rpm
Voltage Rating
110V
Wattage
320W
Country of Origin
China
Product details
Makita Multi Tool TM3000CX
The Makita TM3000CX is a compact but versatile multi-tool that makes the toughest cutting job easier.
The TM3000 is a smooth running machine with an oscillation action with a soft start feature. This allows you to place the blade where you want it and prevents the blade skipping, giving you a more precise cut.
Whether you wish to cut, sand, scrape or polish the Makita multi-tool feels like you have a total tool kit in one tool.
Features and Benefits
Hex wrench holder
Thumb On/Off switch
Variable speed control
Uses OIS interface
Accessories can be fitted in a full 360 degree range at 30 degree increments
Voltage Rating: 887-2806 (110V), 887-2800 (240V)
Typical Applications
Wood flooring
Tiles
Plaster
Wood
PVC
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
250.206 OMR
250.206 OMR Each (ex VAT)
262.716 OMR
262.716 OMR Each (inc. VAT)
1
250.206 OMR
250.206 OMR Each (ex VAT)
262.716 OMR
262.716 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaMultitool Type
Multi Cutter
Corded/Cordless
Corded
Plug Type
BS 4343
Model Number
TM3000CX4
Speed
6000 → 20000rpm
Voltage Rating
110V
Wattage
320W
Country of Origin
China
Product details
Makita Multi Tool TM3000CX
The Makita TM3000CX is a compact but versatile multi-tool that makes the toughest cutting job easier.
The TM3000 is a smooth running machine with an oscillation action with a soft start feature. This allows you to place the blade where you want it and prevents the blade skipping, giving you a more precise cut.
Whether you wish to cut, sand, scrape or polish the Makita multi-tool feels like you have a total tool kit in one tool.
Features and Benefits
Hex wrench holder
Thumb On/Off switch
Variable speed control
Uses OIS interface
Accessories can be fitted in a full 360 degree range at 30 degree increments
Voltage Rating: 887-2806 (110V), 887-2800 (240V)
Typical Applications
Wood flooring
Tiles
Plaster
Wood
PVC
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .