Makita VC3012M Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 240V ac, UK Plug

RS Stock No.: 176-8878Brand: MakitaManufacturers Part No.: VC3012M /2
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Makita

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

240V ac

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

30L

Power Rating

1.8kW

Plug Type

Type G - British 3-pin

Colour

Blue, White

Model Number

VC3012M

Hose Length

4m

Width

380mm

Depth

485mm

Height

595mm

Country of Origin

Germany

Stock information temporarily unavailable.

528.462 OMR

528.462 OMR Each (ex VAT)

554.885 OMR

554.885 OMR Each (inc. VAT)

Makita VC3012M Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 240V ac, UK Plug

528.462 OMR

528.462 OMR Each (ex VAT)

554.885 OMR

554.885 OMR Each (inc. VAT)

Makita VC3012M Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 240V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

240V ac

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

30L

Power Rating

1.8kW

Plug Type

Type G - British 3-pin

Colour

Blue, White

Model Number

VC3012M

Hose Length

4m

Width

380mm

Depth

485mm

Height

595mm

Country of Origin

Germany