Technical Document
Specifications
Brand
ManorgaSystem
Modular Shelving
Number Of Shelves
5
Load Capacity
217kg
Width
1000mm
Height
2000mm
Depth
500mm
Colour
RAL 7024
Series
FLIP
Country of Origin
France
Stock information temporarily unavailable.
907.060 OMR
907.060 OMR Each (ex VAT)
952.413 OMR
952.413 OMR Each (inc. VAT)
Manorga RAL 7024 5 Shelf Modular Shelving Starter Bay, 2000mm x 1000mm, 500mm, 217kg Load
1
907.060 OMR
907.060 OMR Each (ex VAT)
952.413 OMR
952.413 OMR Each (inc. VAT)
Manorga RAL 7024 5 Shelf Modular Shelving Starter Bay, 2000mm x 1000mm, 500mm, 217kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ManorgaSystem
Modular Shelving
Number Of Shelves
5
Load Capacity
217kg
Width
1000mm
Height
2000mm
Depth
500mm
Colour
RAL 7024
Series
FLIP
Country of Origin
France