Technical Document
Specifications
Brand
MarlVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
3mA
Intensity
5mcd
Length
38.5mm
Country of Origin
United Kingdom
Product details
LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut and lock washer
16.088 OMR
16.088 OMR Each (ex VAT)
16.892 OMR
16.892 OMR Each (inc. VAT)
1
16.088 OMR
16.088 OMR Each (ex VAT)
16.892 OMR
16.892 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | 16.088 OMR |
25 - 49 | 15.318 OMR |
50 - 99 | 14.514 OMR |
100 - 249 | 13.656 OMR |
250+ | 13.084 OMR |
Technical Document
Specifications
Brand
MarlVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
3mA
Intensity
5mcd
Length
38.5mm
Country of Origin
United Kingdom
Product details
LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut and lock washer