Marquardt Pin Plunger Micro Switch, Solder Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP67

Technical Document
Specifications
Brand
MarquardtActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
4 A @ 12 V dc
Contact Configuration
SP-CO
IP Rating
IP00, IP67
Operating Force
1.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated Silver
Case Material
PBTP
Mechanical Life
1000000Cycles
Operating Temperature Range
-40 → +85°C
Country of Origin
Romania
Product details
Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series
Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.
Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long
2.431 OMR
2.431 OMR Each (ex VAT)
2.553 OMR
2.553 OMR Each (inc. VAT)
1
2.431 OMR
2.431 OMR Each (ex VAT)
2.553 OMR
2.553 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | 2.431 OMR |
10 - 24 | 2.304 OMR |
25 - 49 | 2.145 OMR |
50+ | 1.980 OMR |
Technical Document
Specifications
Brand
MarquardtActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
4 A @ 12 V dc
Contact Configuration
SP-CO
IP Rating
IP00, IP67
Operating Force
1.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Plated Silver
Case Material
PBTP
Mechanical Life
1000000Cycles
Operating Temperature Range
-40 → +85°C
Country of Origin
Romania
Product details
Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series
Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.
Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long