Mascot Workwear 17001-411 Anthracite/Black, Waterproof Jacket, L

RS Stock No.: 120-559Brand: Mascot WorkwearManufacturers Part No.: 17001-411-0918L
brand-logo
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Outer Shell Jacket

Colour

Anthracite/Black

Material Properties

Waterproof

Style

Jacket

Gender

Unisex

Series

17001-411

Country of Origin

Lao People`s Democratic Republic

Stock information temporarily unavailable.

114.048 OMR

114.048 OMR Each (ex VAT)

119.750 OMR

119.750 OMR Each (inc. VAT)

Mascot Workwear 17001-411 Anthracite/Black, Waterproof Jacket, L

114.048 OMR

114.048 OMR Each (ex VAT)

119.750 OMR

119.750 OMR Each (inc. VAT)

Mascot Workwear 17001-411 Anthracite/Black, Waterproof Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Outer Shell Jacket

Colour

Anthracite/Black

Material Properties

Waterproof

Style

Jacket

Gender

Unisex

Series

17001-411

Country of Origin

Lao People`s Democratic Republic