Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
83cm
Style
Trousers
Material Properties
Hi-Vis
Leg Length
82cm
Gender
Unisex
Series
20859-236
Elasticated Waist
No
Country of Origin
Lao People`s Democratic Republic
Stock information temporarily unavailable.
44.446 OMR
44.446 OMR Each (ex VAT)
46.668 OMR
46.668 OMR Each (inc. VAT)
Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 83cm Leg Length 82cm
1
44.446 OMR
44.446 OMR Each (ex VAT)
46.668 OMR
46.668 OMR Each (inc. VAT)
Mascot Workwear 20859-236 Orange Hi-Vis Hi Vis Trousers 83cm Leg Length 82cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
83cm
Style
Trousers
Material Properties
Hi-Vis
Leg Length
82cm
Gender
Unisex
Series
20859-236
Elasticated Waist
No
Country of Origin
Lao People`s Democratic Republic