Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

RS Stock No.: 641-373Brand: Mascot WorkwearManufacturers Part No.: 21202-335-01017-L
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Size

L

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Softshell Jacket

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam

185.020 OMR

185.020 OMR Each (ex VAT)

194.271 OMR

194.271 OMR Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

185.020 OMR

185.020 OMR Each (ex VAT)

194.271 OMR

194.271 OMR Each (inc. VAT)

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

L

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Softshell Jacket

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam