Mascot 6.5W Plug-In AC/DC Adapter 24V dc Output, 270mA Output

RS Stock No.: 218-4598Brand: MascotManufacturers Part No.: 8511-24
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

270mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6.5W

Cable Length

1.7m

Length

95mm

Width

51mm

Depth

57mm

Type

AC/DC Adapter

Country of Origin

Norway

Product details

AC / DC mains adapters

Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16

You may be interested in
Stock information temporarily unavailable.

19.036 OMR

19.036 OMR Each (ex VAT)

19.988 OMR

19.988 OMR Each (inc. VAT)

Mascot 6.5W Plug-In AC/DC Adapter 24V dc Output, 270mA Output

19.036 OMR

19.036 OMR Each (ex VAT)

19.988 OMR

19.988 OMR Each (inc. VAT)

Mascot 6.5W Plug-In AC/DC Adapter 24V dc Output, 270mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 419.036 OMR
5 - 918.782 OMR
10 - 2418.513 OMR
25 - 4918.227 OMR
50+17.930 OMR
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

270mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6.5W

Cable Length

1.7m

Length

95mm

Width

51mm

Depth

57mm

Type

AC/DC Adapter

Country of Origin

Norway

Product details

AC / DC mains adapters

Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16

You may be interested in