Mascot DC-DC Converter, 13.5V dc/ 5A Output, 20 → 32 V dc Input, 66W, Mounting Bracket, +25°C Max Temp -20°C Min

RS Stock No.: 243-1181Brand: MascotManufacturers Part No.: 9062241200
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Mascot

Output Voltage

13.5V dc

Input Voltage Range

20 → 32 V dc

Power Rating

66W

Input Voltage Nominal

24 V dc

Output Current

5A

Width

105mm

Depth

46mm

Length

130mm

Load Regulation

0.1

Mounting Type

Mounting Bracket

Minimum Temperature

-20°C

Maximum Temperature

+25°C

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

35.398 OMR

35.398 OMR Each (ex VAT)

37.168 OMR

37.168 OMR Each (inc. VAT)

Mascot DC-DC Converter, 13.5V dc/ 5A Output, 20 → 32 V dc Input, 66W, Mounting Bracket, +25°C Max Temp -20°C Min

35.398 OMR

35.398 OMR Each (ex VAT)

37.168 OMR

37.168 OMR Each (inc. VAT)

Mascot DC-DC Converter, 13.5V dc/ 5A Output, 20 → 32 V dc Input, 66W, Mounting Bracket, +25°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 435.398 OMR
5 - 934.903 OMR
10 - 2434.380 OMR
25 - 4933.825 OMR
50+33.236 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Mascot

Output Voltage

13.5V dc

Input Voltage Range

20 → 32 V dc

Power Rating

66W

Input Voltage Nominal

24 V dc

Output Current

5A

Width

105mm

Depth

46mm

Length

130mm

Load Regulation

0.1

Mounting Type

Mounting Bracket

Minimum Temperature

-20°C

Maximum Temperature

+25°C

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more