Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS-485/RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
227.700 OMR
2.277 OMR Each (In a Tube of 100) (ex VAT)
239.085 OMR
2.391 OMR Each (In a Tube of 100) (inc. VAT)
Maxim Integrated MAX3468ESA+ Line Transceiver, 8-Pin SOIC
100
227.700 OMR
2.277 OMR Each (In a Tube of 100) (ex VAT)
239.085 OMR
2.391 OMR Each (In a Tube of 100) (inc. VAT)
Maxim Integrated MAX3468ESA+ Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS-485/RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm