Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated 8-Channel I/O Expander Serial-2 Wire 16-Pin QFN, MAX7315ATE+

RS Stock No.: 192-1858Brand: Maxim IntegratedManufacturers Part No.: MAX7315ATE+
brand-logo
View all in I/O Expanders

Technical Document

Specifications

Number of I/O Channels

8

Interface

Serial-2 Wire

Number of Pins

16

Package Type

QFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

3.6 V

Minimum Supply Voltage

2 V

Country of Origin

United States

Product details

Serial I/O Expanders, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

154.000 OMR

1.540 OMR Each (In a Tube of 100) (ex VAT)

161.700 OMR

1.617 OMR Each (In a Tube of 100) (inc. VAT)

Maxim Integrated 8-Channel I/O Expander Serial-2 Wire 16-Pin QFN, MAX7315ATE+

154.000 OMR

1.540 OMR Each (In a Tube of 100) (ex VAT)

161.700 OMR

1.617 OMR Each (In a Tube of 100) (inc. VAT)

Maxim Integrated 8-Channel I/O Expander Serial-2 Wire 16-Pin QFN, MAX7315ATE+
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of I/O Channels

8

Interface

Serial-2 Wire

Number of Pins

16

Package Type

QFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

3.6 V

Minimum Supply Voltage

2 V

Country of Origin

United States

Product details

Serial I/O Expanders, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more