MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 64-Pin LQFP, ST16C654DIQ64-F

RS Stock No.: 170-4513Brand: MaxLinearManufacturers Part No.: ST16C654DIQ64-F
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

4

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1,549.680 OMR

9.686 OMR Each (In a Tray of 160) (ex VAT)

1,627.164 OMR

10.170 OMR Each (In a Tray of 160) (inc. VAT)

MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 64-Pin LQFP, ST16C654DIQ64-F

1,549.680 OMR

9.686 OMR Each (In a Tray of 160) (ex VAT)

1,627.164 OMR

10.170 OMR Each (In a Tray of 160) (inc. VAT)

MaxLinear Quad-Channel UART IrDA, RS232, RS422, RS485 64-Pin LQFP, ST16C654DIQ64-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

4

Standard Supported

IrDA, RS232, RS422, RS485

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

10 x 10 x 1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more