MEAN WELL LED Driver, 315V Output, 150W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 103-4652Brand: MEAN WELLManufacturers Part No.: ELG-150-C500DADistrelec Article No.: 30134650
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

315V

Maximum Output Power

150W

Output Current

500mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 255 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

315 V dc @ 500 mA

Current Rating

900mA

Voltage Rating

180 → 295 V ac, 255 → 417 V dc

Series

ELG-150-C

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750

Primary Type

AC-DC, DC-DC

Product details

Mean Well ELG-150C Series Dimmable LED Driver

Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits

•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

32.764 OMR

32.764 OMR Each (ex VAT)

34.402 OMR

34.402 OMR Each (inc. VAT)

MEAN WELL LED Driver, 315V Output, 150W Output, 500mA Output, Constant Current Dimmable

32.764 OMR

32.764 OMR Each (ex VAT)

34.402 OMR

34.402 OMR Each (inc. VAT)

MEAN WELL LED Driver, 315V Output, 150W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 432.764 OMR
5 - 931.862 OMR
10 - 2431.372 OMR
25 - 4930.894 OMR
50+29.958 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

315V

Maximum Output Power

150W

Output Current

500mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 255 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

315 V dc @ 500 mA

Current Rating

900mA

Voltage Rating

180 → 295 V ac, 255 → 417 V dc

Series

ELG-150-C

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750

Primary Type

AC-DC, DC-DC

Product details

Mean Well ELG-150C Series Dimmable LED Driver

Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits

•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more