MEAN WELL 54W Plug-In AC/DC Adapter 12V dc Output, 4.5A Output

RS Stock No.: 179-2835Brand: MEAN WELLManufacturers Part No.: GSM60E12-P1JDistrelec Article No.: 30296379
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

4.5A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

54W

Cable Length

1m

Medical Approved

Yes

MTBF

400kh

Standards Met

CB, CE, EAC, EN60601, IEC60601-1, VI

Energy Efficiency Level

VI

Load Regulation

±3%

Length

75.5mm

Series

GSM60E

Width

32mm

Type

AC/DC Adapter

Depth

47.5mm

Minimum Temperature

-30°C

You may be interested in

19.668 OMR

19.668 OMR Each (ex VAT)

20.651 OMR

20.651 OMR Each (inc. VAT)

MEAN WELL 54W Plug-In AC/DC Adapter 12V dc Output, 4.5A Output

19.668 OMR

19.668 OMR Each (ex VAT)

20.651 OMR

20.651 OMR Each (inc. VAT)

MEAN WELL 54W Plug-In AC/DC Adapter 12V dc Output, 4.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 419.668 OMR
5 - 919.316 OMR
10 - 2419.002 OMR
25 - 4918.689 OMR
50+18.364 OMR
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

4.5A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

54W

Cable Length

1m

Medical Approved

Yes

MTBF

400kh

Standards Met

CB, CE, EAC, EN60601, IEC60601-1, VI

Energy Efficiency Level

VI

Load Regulation

±3%

Length

75.5mm

Series

GSM60E

Width

32mm

Type

AC/DC Adapter

Depth

47.5mm

Minimum Temperature

-30°C

You may be interested in