MEAN WELL 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output

RS Stock No.: 117-6166Brand: MEAN WELLManufacturers Part No.: GST18E07-P1JDistrelec Article No.: 30042750
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

CB, CE, EN 55022 Class B, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, GS, MIL-HDBK-217F, TUV EN 60950-1, VI

MTBF

500kh

Series

GST18E

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Load Regulation

±5%

Type

AC/DC Adapter

Length

79mm

Distrelec Product Id

30042750

Product details

Mean Well GST18E Series Plug-In Power Supply

Mean Well GST18E series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18E series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to 70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EU ErP & CoC V.5.

Mean Well Plug-In Power Supply

You may be interested in
Stock information temporarily unavailable.

8.486 OMR

8.486 OMR Each (ex VAT)

8.910 OMR

8.910 OMR Each (inc. VAT)

MEAN WELL 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output

8.486 OMR

8.486 OMR Each (ex VAT)

8.910 OMR

8.910 OMR Each (inc. VAT)

MEAN WELL 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 48.486 OMR
5 - 98.376 OMR
10 - 248.256 OMR
25 - 498.129 OMR
50+7.992 OMR
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

CB, CE, EN 55022 Class B, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, GS, MIL-HDBK-217F, TUV EN 60950-1, VI

MTBF

500kh

Series

GST18E

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Load Regulation

±5%

Type

AC/DC Adapter

Length

79mm

Distrelec Product Id

30042750

Product details

Mean Well GST18E Series Plug-In Power Supply

Mean Well GST18E series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18E series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to 70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EU ErP & CoC V.5.

Mean Well Plug-In Power Supply

You may be interested in