MEAN WELL LED Driver, 12V Output, 192W Output, 16A Output, Constant Voltage Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
192W
Output Current
16A
Dimmable
Yes
Input Voltage
127 → 373 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 373 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
China
Product details
RS - 240W Waterproof (IP67) PFC SMPSU
External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Standards
UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1
47.602 OMR
47.602 OMR Each (ex VAT)
49.982 OMR
49.982 OMR Each (inc. VAT)
1
47.602 OMR
47.602 OMR Each (ex VAT)
49.982 OMR
49.982 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 47.602 OMR |
5 - 9 | 44.038 OMR |
10 - 24 | 42.906 OMR |
25+ | 42.498 OMR |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
192W
Output Current
16A
Dimmable
Yes
Input Voltage
127 → 373 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 373 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
China
Product details
RS - 240W Waterproof (IP67) PFC SMPSU
External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Standards
UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1