MEAN WELL Pure Sine Wave 450W Power Inverter, 10.5 → 15V dc Input, 230V ac Output

RS Stock No.: 189-5016Brand: MEAN WELLManufacturers Part No.: ISI-501-212D
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

10.5 → 15V dc

Output Voltage

230V ac

Output Power Continuous

450W

Output Power Waveform

Pure Sine Wave

Efficiency

86%

MTBF

57.8 (Minimum)kh

Length

205mm

Width

158mm

Depth

67mm

Weight

2.4kg

Minimum Temperature

-20°C

Mounting Type

Surface Mount

Maximum Input Current

50A

Number of Output Connections

1

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

128.634 OMR

128.634 OMR Each (ex VAT)

135.066 OMR

135.066 OMR Each (inc. VAT)

MEAN WELL Pure Sine Wave 450W Power Inverter, 10.5 → 15V dc Input, 230V ac Output

128.634 OMR

128.634 OMR Each (ex VAT)

135.066 OMR

135.066 OMR Each (inc. VAT)

MEAN WELL Pure Sine Wave 450W Power Inverter, 10.5 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

10.5 → 15V dc

Output Voltage

230V ac

Output Power Continuous

450W

Output Power Waveform

Pure Sine Wave

Efficiency

86%

MTBF

57.8 (Minimum)kh

Length

205mm

Width

158mm

Depth

67mm

Weight

2.4kg

Minimum Temperature

-20°C

Mounting Type

Surface Mount

Maximum Input Current

50A

Number of Output Connections

1

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

Taiwan, Province Of China